| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H000X034H1C |
| Color: | White |
| Material: | Polyolefin |
| SKU: | PANH000X034H1C |
H000X034H1C
| Heilind Number: | PANH000X034H1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H000X034H1C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 8' (2.4m) length, and 0.34" (8.6mm) width and have a wire range of 18“12 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing.
More >>Specifications
Detailed Description
Easily create durable wire labels with our Portable Printer Continuous Heat Shrink Labels in white. Crafted from military-grade polyolefin, these labels ensure long-lasting performance in tough environments. Measuring 0.19" in diameter, 8' in length, and 0.34" in width, they offer ample space for clear identification. With a wire range of 18-12 AWG, they are suitable for various applications. The fast-loading P1 design streamlines the labeling process, making it quick and efficient. These heat shrink labels are essential for organizing and marking wires effectively. ROHS compliant and high-quality, they guarantee reliability for your labeling needs.

