| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H000X034H2C |
| Color: | Yellow |
| Material: | Heat Shrinkable Polyolefin |
| Minimum Cable Diameter: | 1.5 mm |
| SKU: | PANH000X034H2C |
H000X034H2C
| Heilind Number: | PANH000X034H2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H000X034H2C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The portable printer continuous heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 8' (2.4m) length, and 0.34" (8.6mm) width and have a wire range of 18“12 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing.
More >>Specifications
Detailed Description
Easily create durable and professional labels with our Portable Printer Continuous Heat Shrink Labels in vibrant yellow. Crafted from military-grade polyolefin, these labels ensure long-lasting performance in any environment. Measuring 0.19" in diameter, 8' in length, and 0.34" in width, they are ideal for wires ranging from 18-12 AWG. The fast-loading P1 design streamlines the labeling process, while the heat shrinkable polyolefin material guarantees a secure fit. With a minimum cable diameter of 1.5mm and RoHS compliance, these labels are perfect for various applications in the field of Label & Identification Products, including Printable Shrink Tubing, Wire & Cable Markers, Cards, & Sleeves. Upgrade your labeling game with these high-quality shrink labels.

