| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H000X044H2C |
| Color: | Yellow |
| Material: | Heat Shrinkable Polyolefin |
| Minimum Cable Diameter: | 2 mm |
| SKU: | PANH000X044H2C |
H000X044H2C
| Heilind Number: | PANH000X044H2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H000X044H2C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The portable printer continuous heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 6' (1.8m) length, and 0.44" (11.2mm) width and have a wire range of 16“10 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing.
More >>Specifications
Detailed Description
Easily create durable labels for your cables with our Portable Printer Continuous Heat Shrink Labels in yellow. Made from military-grade polyolefin, these labels are designed to last. Measuring 0.25" in diameter, 6' in length, and 0.44" in width, they are suitable for wires ranging from 16-10 AWG. With fast-loading capabilities, the P1 printer allows for efficient labeling. RoHS compliant and with a minimum cable diameter of 2mm, these heat shrink labels are perfect for a wide range of applications, ensuring clear and long-lasting cable identification.

