| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H000X084H2C |
| Color: | Yellow |
| Material: | Heat Shrinkable Polyolefin |
| Minimum Cable Diameter: | 4.3 mm |
| SKU: | PANH000X084H2C |
H000X084H2C
| Heilind Number: | PANH000X084H2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H000X084H2C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The portable printer continuous heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.5" (12.7mm) diameter, 6' (1.8m) length, and 0.84" (21.3mm) width and have a wire range of 8“1 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing.
More >>Specifications
Detailed Description
Ensure optimal organization and identification of wires with our Portable Printer Continuous Heat Shrink Labels in vibrant yellow. Crafted from military-grade polyolefin, these durable labels are designed to withstand tough environments. Measuring 0.5" in diameter, 6' in length, and 0.84" in width, they offer ample space for clear labeling. With a wire range of 8-1 AWG, they accommodate various cable sizes. The fast-loading P1 application makes labeling efficient and hassle-free. RoHS compliant and featuring a minimum cable diameter of 4.3mm, these heat shrink labels are not only reliable but also environmentally friendly. Perfect for use in industrial settings, these labels are a must-have for maintaining organization and safety compliance.

