H050X025H1T
The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Enhance wire and cable identification with our military-grade heat-shrink labels in white. These single-sided labels boast a 1/8" diameter and are crafted from durable 3:1 flattened polyolefin, ensuring longevity in harsh environments. Measuring .5" in width and .25" in height, they offer clear and reliable labeling. With 4 labels per row and 2000 labels per roll, they streamline the labeling process. Engineered for thermal transfer and dot matrix printing, these sleeves feature crisp legends for easy readability. RoHS compliant and suitable for use in temperatures ranging from -55°C to 135°C, they are ideal for various applications, guaranteeing efficient wire and cable management. Elevate your labeling tasks with these high-quality shrink labels.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit H050X025H1T |
Color: | White |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .25 in, 6.4 mm |
Overall Length: | .25 in, 6.4 mm |
Material: | Super-Tack Polyester |
Sleeve Diameter: | .13 in, 3.3 mm |
Compatible Wire Size: | 18 AWG |
SKU: | PANH050X025H1T |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Number of Labels: | 2000 |
Number of Sides: | 1 |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Number of Labels per Row: | 4 |
Flammability Rating: | VW-1 |
Resistance Properties: | Military Grade |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download |
08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download |