H050X084H1T

The thermal transfer military grade heat-shrink label in white is single sided with a .5" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: H050X084H1T
Color: White
Maximum Operating Temperature: 135 °C, 275 °F
Minimum Operating Temperature: -55 °C, -67 °F
Overall Width: .5 in, 12.7 mm
Overall Height: .84 in, 21.3 mm
Overall Length: 0 in, 0 mm
Material: Super-Tack Polyester
Sleeve Diameter: .5 in, 12.7 mm
Compatible Wire Size: 18 AWG
SKU: PANH050X084H1T
Supplier Product: Desktop Printer Heat Shrink Labels
Flammability Rating: VW-1
Standards Met: UL969, cUL C22.2, DIN 40050-9
Number of Labels per Row: 4
Number of Sides: 1
Number of Labels: 2000
Resistance Properties: Military Grade

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/26/2024 PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families:
H***X064H*T H***X084H*T H200X240H*T
H***X064H*T-B
Download