| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H075X044H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | .75 in, 19 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH075X044H1T |
H075X044H1T
| Heilind Number: | PANH075X044H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H075X044H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our thermal transfer military grade heat-shrink labels in white. This single-sided label features a 1/4" diameter and is made of 3:1 flattened polyolefin, ensuring durability in various environments. Measuring .75" wide and .44" high, it offers clear and reliable labeling. With 2 labels per row and 1000 labels per roll, it's perfect for efficient labeling tasks. These heat-shrink sleeves are mounted on a plastic carrier, allowing for easy label production in thermal transfer and dot matrix formats. Crafted from Super-Tack Polyester, they provide crisp, clear legends for superior readability. With a maximum operating temperature of 135°C (275°F) and a minimum of -55°C (-67°F), they are suitable for a wide range of applications, including 18 AWG wires. Rest assured, our labels are RoHS compliant, meeting environmental standards. Perfect for military, industrial, or commercial use, these labels ensure effective wire and cable identification.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

