| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X025H2C |
| Color: | Yellow |
| Material: | Heat Shrinkable Polyolefin |
| Minimum Cable Diameter: | 1 mm |
| SKU: | PANH100X025H2C |
H100X025H2C
| Heilind Number: | PANH100X025H2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X025H2C |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The portable printer die-cut heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.13" (3.1mm) diameter, 1" (25.4mm) length, and 0.25" (6.4mm) width and have a wire range of 22“18 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette.
More >>Specifications
Detailed Description
Enhance your cable organization with these high-quality portable printer die-cut heat shrink labels. Crafted from military-grade polyolefin in a vibrant yellow hue, they offer durability and visibility. Measuring 0.13" in diameter, 1" in length, and 0.25" in width, they are designed for wires ranging from 22-18 AWG. The fast-loading P1 compatibility ensures effortless application. With a minimum cable diameter of 1mm and ROHS compliance, these labels are not only reliable but also environmentally friendly. Perfect for professional or DIY projects, they streamline the labeling process and ensure long-lasting identification. Upgrade your labeling game with these essential accessories.

