| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X034H1C |
| Color: | White |
| Material: | Polyolefin |
| Minimum Cable Diameter: | 1.5 mm |
| SKU: | PANH100X034H1C |
H100X034H1C
| Heilind Number: | PANH100X034H1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X034H1C |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 1" (25.4mm) length, and 0.34" (8.6mm) width and have a wire range of 18“12 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette.
More >>Specifications
Detailed Description
Enhance organization and durability of your cables with our Portable Printer Die-Cut Heat Shrink Labels in white. Crafted from military-grade polyolefin, these labels ensure reliable performance in any environment. Measuring 0.19" in diameter, 1" in length, and 0.34" in width, they are suitable for 18-12 AWG wires. The fast-loading P1 design simplifies application, making it effortless to create professional cable markings. With a minimum cable diameter of 1.5mm and full RoHS compliance, these labels guarantee both efficiency and safety in your labeling tasks. Ideal for a wide range of industries, these heat shrink labels are a must-have for any organization seeking high-quality cable identification solutions.

