| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X034H2C |
| Color: | Yellow |
| Material: | Heat Shrinkable Polyolefin |
| Minimum Cable Diameter: | 1.5 mm |
| SKU: | PANH100X034H2C |
H100X034H2C
| Heilind Number: | PANH100X034H2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X034H2C |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The portable printer die-cut heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 1" (25.4mm) length, and 0.34" (8.6mm) width and have a wire range of 18“12 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette.
More >>Specifications
Detailed Description
Enhance your cable organization with these vibrant yellow portable printer die-cut heat shrink labels. Crafted from durable military-grade polyolefin, they ensure long-lasting performance. Measuring 0.19" in diameter, 1" in length, and 0.34" in width, they are perfect for wires ranging from 18-12 AWG. The fast-loading P1 design streamlines the labeling process, while the heat shrinkable polyolefin material guarantees a secure fit. With a minimum cable diameter of 1.5mm, these labels are versatile and efficient for various applications. Upgrade your labeling system with these high-quality heat shrink labels.

