| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X034H2T-2 |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X034H2T-2 |
H100X034H2T-2
| Heilind Number: | PANH100X034H2T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X034H2T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is 2-sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Identify wires and cables with ease using our thermal transfer military-grade heat-shrink labels in vibrant yellow. These 2-sided labels, made of durable 3:1 flattened polyolefin, feature a 3/16" diameter for seamless application. With a width of 1" and a height of .34", they offer clear and reliable labeling. Each roll contains 1000 labels, with 2 labels per row, ensuring ample supply for your labeling needs. These heat-shrink sleeves, mounted on a plastic carrier, provide crisp, readable legends for efficient label production. Operating efficiently in temperatures ranging from -55°C to 135°C (-67°F to 275°F), they are ideal for various environments. Compliant with RoHS standards, our labels guarantee quality and performance, making them a must-have for wire and cable marking applications.

