| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X044H2C |
| Color: | Yellow |
| Material: | Heat Shrinkable Polyolefin |
| SKU: | PANH100X044H2C |
H100X044H2C
| Heilind Number: | PANH100X044H2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X044H2C |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The portable printer die-cut heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 1" (25.4mm) length, and 0.44" (11.2mm) width and have a wire range of 16“10 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette.
More >>Specifications
Detailed Description
Easily identify and label your wires with these durable yellow heat shrink labels. Made from military-grade polyolefin, they ensure long-lasting performance in any environment. Measuring 0.25" in diameter, 1" in length, and 0.44" in width, they are suitable for wires ranging from 16-10 AWG. With a fast-loading design, they are convenient to use with a P1 portable printer, making organization a breeze. Perfect for professionals and DIY enthusiasts alike, these labels are a must-have for any project.

