| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X044H2T-2 |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X044H2T-2 |
H100X044H2T-2
| Heilind Number: | PANH100X044H2T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X044H2T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is 2-sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance the identification of wires and cables with our military-grade heat-shrink labels in vibrant yellow. These 2-sided labels, featuring a 1/4" diameter, are crafted from durable 3:1 flattened polyolefin, ensuring clear and long-lasting marking. With a width of 1" and a height of .44", each label offers ample space for information. Designed for optimal readability, they accommodate various printing methods, including thermal transfer and dot matrix. Operating efficiently in temperatures ranging from -55°C to 135°C (-67°F to 275°F), these labels provide reliable performance in diverse environments. Each roll contains 1000 labels, conveniently mounted on a plastic carrier for easy use. Compliant with RoHS standards, they are an essential tool for efficient wire and cable marking.

