| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X044H2T-B |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X044H2T-B |
H100X044H2T-B
| Heilind Number: | PANH100X044H2T-B |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X044H2T-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 5000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade heat-shrink labels in vibrant yellow. Made of durable 3:1 flattened polyolefin, these single-sided labels offer clear and reliable labeling. With a 1/4" diameter, they fit snugly around wires, ensuring lasting visibility. Each label is 1" wide and .44" high, featuring crisp legends for easy readability. With 2 labels per row and 5000 labels per roll, they are ideal for efficient label production. Suitable for thermal transfer and dot matrix printing, these sleeves are a versatile solution for all your labeling needs. Operating temperature range from -55°C to 135°C (-67°F to 275°F), making them perfect for various environments. These RoHS-compliant labels are mounted on a plastic carrier, ready for quick and convenient application.

