| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H150X025H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH150X025H2T |
H150X025H2T
| Heilind Number: | PANH150X025H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H150X025H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1.5" (38.1mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label(s) per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable organization with our military-grade heat-shrink label in vibrant yellow. This single-sided label, featuring a 1/8" diameter, is crafted from durable 3:1 flattened polyolefin for lasting performance. With a generous width of 1.5" and height of .25", it offers ample space for clear identification. Each roll contains 500 labels, ensuring efficient labeling processes. Designed for optimal readability, these labels are compatible with thermal transfer and dot matrix printing, making them versatile for various applications. From 18 AWG wires to larger cables, they provide a reliable solution for marking. Operating seamlessly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), they guarantee durability in harsh environments. RoHS compliant, these labels prioritize both performance and environmental responsibility. Perfect for military, aerospace, or industrial use, they offer a reliable and professional labeling solution for wires and cables. Elevate your organization with these high-quality heat-shrink labels.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

