| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H1.5X2WH6 |
| Color: | White |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 1.98 in, 50.3 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 1.98 in, 50.3 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH1.5X2WH6 |
H1.5X2WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficient wire management, this PVC duct features a spacious 1.5" width by 2" height channel, ideal for accommodating multiple cables. The 6-foot length allows for seamless installations in various settings, while the white color adds a sleek finish. With an overall width of 1.75" and height of 1.98", it provides ample space for routing cables while maintaining a low profile. Perfect for commercial or residential use, this duct cover ensures a tidy and professional wiring setup. Upgrade your wire management system with this durable and versatile solution.

