| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H1.5X3BL6 |
| Color: | Black |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH1.5X3BL6 |
H1.5X3BL6
Specifications
Detailed Description
Enhance cable management with our Panduct® type H hinged cover wide slot wiring duct. Measuring 1.5 inches in width by 3 inches in height, and 6 feet in length, this PVC duct in sleek black offers both durability and style. Its wide slot design accommodates various cables for organized routing. Perfect for commercial and industrial settings, this product ensures efficient and tidy wire organization. Upgrade your workspace with this essential wiring solution.

