| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X025H1T-2-B |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X025H1T-2-B |
H200X025H1T-2-B
Specifications
Detailed Description
Enhance your wire and cable organization with these high-quality Polyolefin Sleeves. Designed for lasting durability and reliable performance, these white sleeves offer a practical solution for labeling and identification. With a maximum operating temperature of 135°C and a minimum of -55°C, they ensure optimal functionality in various environments. Measuring 2 inches in width and 6.4mm in height, they provide ample space for clear and visible marking. Compatible with 18 AWG wire and featuring a sleeve diameter of 3.3mm, they offer a secure fit for your labeling needs. RoHS compliant, these sleeves meet international standards for environmental responsibility. Perfect for use in industrial or commercial settings, they are a versatile and essential tool for efficient organization. Elevate your labeling process with these Printable Shrink Tubing Sleeves.

