| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X025H1T-2 |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .25 in, 6.4 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X025H1T-2 |
H200X025H1T-2
Specifications
Detailed Description
Enhance your wire and cable organization with our Printable Shrink Tubing in White. Made of durable Polyolefin material, it offers reliable protection for your 18 AWG wires. With a maximum operating temperature of 135 °C and a minimum of -55 °C, it ensures optimal performance in varying conditions. Measuring 2 inches in width and 6.4 mm in height, it accommodates a sleeve diameter of 0.13 inches, providing a snug fit for your cables. RoHS compliant, this tubing guarantees environmental responsibility. Perfect for labeling and identification, streamline your cable management with this essential product.

