| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X025HFT-2 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Minimum Operating Temperature: | -30 °C, -22 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .25 in, 6.4 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X025HFT-2 |
H200X025HFT-2
| Heilind Number: | PANH200X025HFT-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X025HFT-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer halogen-free, flame retardant, low smoke heat-shrink label in white is two-sided with a 1/8" (3.2 mm) diameter and made of crosslinked polyolefin. It is 2.0" wide and 0.25" high (50.8 x 6.4 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our thermal transfer, halogen-free, flame retardant, and low smoke heat-shrink label in crisp white. Measuring 2.0" in width and 0.25" in height, this durable sleeve, made of crosslinked polyolefin, ensures clear and reliable marking. With one label per row and 500 labels per roll, it offers convenience for various labeling formats, including thermal transfer and dot matrix printing. Operating seamlessly at temperatures ranging from -30°C to 105°C (-22°F to 221°F), it's suitable for diverse environments. Easily identify wires with the 1/8" (3.2 mm) diameter and 18 AWG wire size compatibility, while its ROHS compliance underscores its quality and safety. Ideal for efficient and professional labeling needs, this heat-shrink sleeve guarantees superior readability and longevity. Upgrade your organization's labeling process with this essential wire and cable marker.

