| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X034H1T-B |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | 3:1 Flattened Polyolefin |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 12 - 18 AWG |
| SKU: | PANH200X034H1T-B |
H200X034H1T-B
Specifications
Detailed Description
Easily mark and organize your wires with these White 3/16" diameter polyolefin sleeves. Each roll contains 2500 sleeves, measuring 2.00" in width and 0.34" in height, perfect for labeling cables in any setting. With a maximum operating temperature of 135 °C (275 °F) and a minimum of -55 °C (-67 °F), these durable sleeves are suitable for a wide range of environments. Made of 3:1 Flattened Polyolefin, they provide a snug fit with a sleeve diameter of 0.19" (4.7 mm) and are compatible with 12-18 AWG wires. RoHS compliant for environmental responsibility, these sleeves are a reliable choice for all your labeling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

