| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X034H2T-2 |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | .34 in, 8.6 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X034H2T-2 |
H200X034H2T-2
| Heilind Number: | PANH200X034H2T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X034H2T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade printable heat-shrink label in yellow is two-sided with a 3/16" (4.8 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.34" high (50.8 x 8.6 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade printable heat-shrink label in vibrant yellow. This two-sided label, with a 3/16" diameter, is crafted from durable 3:1 flattened polyolefin, ensuring clear and reliable labeling. Measuring 2.0" in width and 0.34" in height, it offers ample space for information. With a maximum operating temperature of 135°C and a minimum of -55°C, it's suitable for various environments. Each roll contains 500 labels, making it efficient for labeling tasks. Designed for quick and easy production, these labels guarantee crisp, clear legends for superior readability. Compatible with thermal transfer and dot matrix printers, they are versatile for all your labeling needs. Rest assured, the RoHS compliance ensures they meet environmental standards. Ideal for professionals in need of high-quality wire and cable marking solutions.

