| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X044H1T-B |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | 3:1 Flattened Polyolefin |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 10 - 16 AWG |
| SKU: | PANH200X044H1T-B |
H200X044H1T-B
Specifications
Detailed Description
Enhance wire and cable organization with our White 1/4" diameter polyolefin shrink tubing, offered in a convenient 2500/roll pack. Measuring 2.00" x 0.44", these sleeves provide ample space for labeling and identification. Constructed from 3:1 Flattened Polyolefin material, they offer durability and heat resistance, with a maximum operating temperature of 135°C (275°F) and a minimum of -55°C (-67°F). Suitable for 10-16 AWG wires, these sleeves ensure a snug fit with a sleeve diameter of 0.25". RoHS compliant for environmental responsibility, they are perfect for various industrial and commercial applications, aiding in efficient wire management. Elevate your labeling and identification processes with these high-quality shrink tubing sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

