| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X044H2T-2 |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | .44 in, 11.2 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X044H2T-2 |
H200X044H2T-2
| Heilind Number: | PANH200X044H2T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X044H2T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade printable heat-shrink label in yellow is two-sided with a 1/4" (6.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.44" high (50.8 x 11.1 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our military-grade, printable heat-shrink label in vibrant yellow. Its two-sided design, 3:1 flattened polyolefin construction, and 1/4" diameter ensure durability and clarity. Measuring 2.0" wide by 0.44" high, this label is perfect for various labeling needs. With 500 labels per roll, it offers ample supply for efficient organization. Operating smoothly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), it guarantees reliability in diverse environments. Ideal for 18 AWG wires, this RoHS-compliant label ensures both performance and environmental responsibility. Elevate your labeling process with this high-quality, easy-to-use heat-shrink sleeve.

