H200X044H4T

Heilind Number:PANH200X044H4T
Manufacturer:Panduit
Manufacturer Number:H200X044H4T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Red, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H200X044H4T
Color:Red
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-55 °C, -67 °F
Overall Width:2 in, 50.8 mm
Overall Height:.44 in, 11.2 mm
Overall Length:0 in, 0 mm
Material:3:1 Flattened Polyolefin
Sleeve Diameter:.25 in, 6.4 mm
Compatible Wire Size:10 - 16 AWG
SKU:PANH200X044H4T

Detailed Description

Enhance cable organization and identification with our 1/4" diameter red polyolefin shrink tubing. This pack of 500 rolls offers durable sleeves measuring 2.00" x 0.44", perfect for 10-16 AWG wires. With a maximum operating temperature of 135°C and a minimum of -55°C, these sleeves guarantee reliable performance in diverse environments. The printable surface allows for easy customization, while the 3:1 flattened design ensures a secure fit. Ideal for labeling and protecting wires, these tubing sleeves are a must-have for any professional setting.