| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X044HFT-2 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Minimum Operating Temperature: | -30 °C, -22 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | .44 in, 11.2 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X044HFT-2 |
H200X044HFT-2
| Heilind Number: | PANH200X044HFT-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X044HFT-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer halogen-free, flame retardant, low smoke heat-shrink label in white is two-sided with a 1/4" (6.4 mm) diameter and made of crosslinked polyolefin. It is 2.0" wide and 0.44" high (50.8 x 11.2 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our two-sided thermal transfer heat-shrink labels in white. Made of halogen-free, flame retardant polyolefin, these durable sleeves ensure clear and reliable labeling. With a 1/4" diameter, they are designed for 18 AWG wires and cables. Operating between -30°C to 105°C, they offer versatility in various environments. Each roll contains 500 labels, each 2.0" wide and 0.44" high, providing crisp, readable legends for efficient label production. Whether for thermal transfer or dot matrix printing, these labels guarantee easy and effective wire organization.

