| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X064H2T-2 |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | .64 in, 16.3 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X064H2T-2 |
H200X064H2T-2
Specifications
Detailed Description
Enhance the durability and organization of your wiring with our Yellow Printable Shrink Tubing. Made from Polyolefin, it offers reliable protection with a maximum operating temperature of 135°C and a minimum of -55°C. Measuring 2 inches in width and 0.64 inches in height, it's compatible with 18 AWG wire and can be easily customized for identification purposes. RoHS compliant, this tubing is a must-have for efficient wire and cable management in various applications.

