| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X064H4T |
| Color: | Red |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | 3:1 Flattened Polyolefin |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 43805 AWG |
| SKU: | PANH200X064H4T |
H200X064H4T
Specifications
Detailed Description
Enhance organization and identification of cables with this vibrant red 3/8" diameter polyolefin tubing, offered in a convenient 500-roll package. Designed for durability, it features a maximum operating temperature of 135 °C (275 °F) and a minimum operating temperature of -55 °C (-67 °F), ensuring reliable performance in various environments. The 3:1 Flattened Polyolefin material guarantees secure enclosure, with a sleeve diameter of .38 inches (9.5 mm) and compatibility with 4/0 AWG wires. This versatile tubing is ideal for use in labeling and protecting wires, making it an essential component for any professional setting. Additionally, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your cable management with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||

