| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X064HFT-2 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Minimum Operating Temperature: | -30 °C, -22 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | .64 in, 16.3 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X064HFT-2 |
H200X064HFT-2
| Heilind Number: | PANH200X064HFT-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X064HFT-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer halogen-free, flame retardant, low smoke heat-shrink label in white is two-sided with a 3/8" (9.5 mm) diameter and made of crosslinked polyolefin. It is 2.0" wide and 0.64" high (50.8 x 16.3 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our Thermal Transfer Halogen-Free Heat-Shrink Labels. These flame-retardant, low smoke sleeves in crisp white feature a 3/8" diameter, perfect for 18 AWG wires. With a durable polyolefin construction, they ensure clear and reliable labeling in temperatures ranging from -30°C to 105°C. Measuring 2.0" wide by 0.64" high, these labels offer superior readability and are compatible with thermal transfer and dot matrix printers. Each roll contains 500 labels, making labeling quick and efficient. RoHS compliant, these sleeves provide a safe and effective solution for your wire and cable identification needs.

