| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X122H1T-2 |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1.22 in, 31 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | 19 mm, .75 in |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X122H1T-2 |
H200X122H1T-2
| Heilind Number: | PANH200X122H1T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X122H1T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade printable heat-shrink label in white is two-sided with a 0.75" (19.1 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.22" high (50.8 x 31.0 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our thermal transfer military grade printable heat-shrink label in white. This two-sided label, made of durable 3:1 flattened polyolefin, features a 0.75" diameter and measures 2.0" wide by 1.22" high. With a clear and reliable design, it ensures crisp, readable legends for quick and easy label production. Operating temperature ranges from -55°C to 135°C (-67°F to 275°F), making it suitable for various environments. Each roll contains 250 labels, each with one label per row, mounted on a plastic carrier. Perfect for efficient wire and cable marking, this label meets RoHS compliance standards. Elevate your organization and identification process with this high-quality heat-shrink sleeve.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X034H1T | The thermal transfer military grade printable heat-shrink label in white is one-sided with a 3/16" (4.8 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.34" high (50.8 x 8.6 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |


