| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X165H3T |
| Color: | Black |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1.65 in, 41.9 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | 1 in, 25.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X165H3T |
H200X165H3T
| Heilind Number: | PANH200X165H3T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X165H3T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in black is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade heat-shrink label in black. Made of durable 3:1 flattened polyolefin, this one-sided label offers clear and reliable marking. With a 1.0" diameter and dimensions of 2.0" wide by 1.65" high, it's perfect for various applications. Each roll contains 250 labels, each with crisp, easy-to-read legends. Suitable for thermal transfer and dot matrix printing, this label ensures efficient and accurate labeling in any format. Its wide operating temperature range (-55°C to 135°C) makes it ideal for challenging environments. Stay compliant with RoHS regulations while achieving seamless wire and cable identification.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X165H2T | The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |


