| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X240H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.4 in, 61 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | 1.5 in, 38.1 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X240H1T |
H200X240H1T
| Heilind Number: | PANH200X240H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X240H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is one-sided with a 1 1/2" (38. 1 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 2.4" high (50.8 x 60.1 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 100 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our military grade heat-shrink label in white. Made of durable 3:1 flattened polyolefin, this one-sided sleeve boasts a 1 1/2" (38.1 mm) diameter, ideal for 18 AWG wires. With a maximum operating temperature of 135 °C (275 °F) and a minimum of -55 °C (-67 °F), it ensures reliability in diverse environments. Measuring 2.0" wide and 2.4" high (50.8 x 60.1 mm), each label offers clear and crisp legends for easy readability. Packaged with 100 labels per roll, it guarantees efficient and convenient wire marking solutions that meet RoHS compliance. Ideal for thermal transfer and dot matrix printing, this label is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||

