| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H2X2BL6 |
| Color: | Black |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 1.92 in, 48.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 1.92 in, 48.8 mm |
| Width: | 2.17 in, 55.1 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH2X2BL6 |
H2X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficient wire management, this 2" W x 2" H duct, measuring 6 feet in length, is crafted from durable PVC in a sleek black finish. With an overall width of 2.17 inches and height of 1.92 inches, it offers ample space for routing cables. Perfect for various applications, this RoHS-compliant duct cover ensures compliance with environmental regulations. Elevate your wire and cable management with this essential accessory.

