| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H2X3LG6 |
| Color: | Light Gray |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 2.17 in, 55.1 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH2X3LG6 |
H2X3LG6
Specifications
Detailed Description
Enhance cable management with our Panduct® type H hinged cover wide slot wiring duct. Measuring 2 inches in width and 3 inches in height, this durable PVC duct, in a sleek light gray hue, offers a convenient 6-foot length for seamless installation. Perfect for organizing and protecting cables in various settings, it features a hinged cover for easy access. RoHS compliant, it ensures environmentally friendly performance. Trust in its quality and efficiency for all your wiring needs. Elevate your cable organization game with this essential Wire & Cable Management Product.

