| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H3X3BL6 |
| Color: | Black |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH3X3BL6 |
H3X3BL6
Specifications
Detailed Description
Easily manage and organize your wiring with the Panduct® type H hinged cover wide slot wiring duct. This black PVC duct features a 3" width and 3" height, with a convenient 6-foot length for ample coverage. The hinged cover design allows for easy access to cables while maintaining a neat and tidy appearance. Perfect for use in wire and cable management, this durable duct cover ensures a secure and professional installation. Upgrade your workspace with this essential accessory for efficient wiring organization.

