| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H3X3LG6 |
| Color: | Light Gray |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH3X3LG6 |
H3X3LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficient cable management, this 3 W x 3 H duct features a 6' length for ample coverage. Crafted from PVC in a sleek light gray hue, it seamlessly blends into any workspace. The hinged cover provides easy access, while the wide slot design accommodates multiple cables. With overall dimensions of 3.25" in width and 3.06" in height, it offers ample space for cable routing. RoHS compliant and a part of our Wiring Duct Covers collection, this duct is essential for maintaining a tidy and compliant wiring setup.

