| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H3X3WH6 |
| Color: | White |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH3X3WH6 |
H3X3WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficient wire management, this PVC duct measures 3 inches in width by 3 inches in height, with a convenient 6-foot length. The sleek white finish adds a clean look to any installation. RoHS compliant and reliable, it's an essential component for tidy and compliant wiring setups. Easy to install and durable, it's perfect for a wide range of applications in residential, commercial, and industrial settings. Upgrade your cable management system with this high-quality wiring duct cover.

