| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H4X4BL6 |
| Color: | Black |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PANH4X4BL6 |
H4X4BL6
Specifications
Detailed Description
Easily manage and protect your wiring with our Panduct® type H hinged cover wide slot duct. Crafted from durable PVC in sleek black, this 4" W x 4" H duct, measuring 6 feet in length, offers ample space for organizing cables. Its hinged cover design allows for convenient access, while the wide slot accommodates various cable sizes. RoHS compliant and designed for efficient wire and cable management, it's an essential component for any workspace. Keep your cables organized and secure with this high-quality wiring duct cover.

