| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H4X4LG6 |
| Color: | Light Gray |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 108 mm, 4.25 in |
| Product: | Wiring Duct Covers |
| SKU: | PANH4X4LG6 |
H4X4LG6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficiency and convenience, this 4" W x 4" H duct with a 6-foot length is perfect for organizing and protecting cables in any environment. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any setting. With an overall width of 108mm (4.25 inches) and height of 104.1mm (4.1 inches), it offers ample space for your wiring needs. RoHS compliant, it upholds environmental standards without compromising on performance. Elevate your wire and cable organization with this essential accessory.

