H4X4WH6

Heilind Number:PANH4X4WH6
Manufacturer:Panduit
Manufacturer Number:H4X4WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type H hinged cover wide slot wiring duct, 4 W x 4 H, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H4X4WH6
Color:White
Overall Width:108 mm, 4.25 in
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:PVC
Height:104.1 mm, 4.1 in
Width:108 mm, 4.25 in
Product:Wiring Duct Covers
SKU:PANH4X4WH6

Detailed Description

Easily manage and protect your wiring with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficient organization, this duct measures 4 inches in width, 4 inches in height, and spans 6 feet in length, offering ample space for cables. Crafted from durable PVC in a sleek white finish, it seamlessly blends into any environment. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this wiring duct cover is a must-have for any cable management setup. Keep your workspace tidy and cables secure with this essential accessory.