HC1.5BL6

Heilind Number:PANHC1.5BL6
Manufacturer:Panduit
Manufacturer Number:HC1.5BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hinged duct cover, 1.5 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC1.5BL6
Color:Black
Overall Width:1.89 in, 48 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.44 in, 11.2 mm
Width:1.89 in, 48 mm
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANHC1.5BL6

Detailed Description

Enhance the functionality and aesthetics of your wiring setup with our Hinged Duct Cover. Crafted from durable PVC in a sleek black finish, this cover measures 1.5 inches in width by 6 feet in length, providing ample coverage for your cables. Easy to install, it seamlessly fits over compatible ducts, offering a streamlined solution for concealing and protecting wires. With RoHS compliance and meticulous attention to detail, this cover is a reliable choice for your wire and cable management needs. Elevate your workspace with this essential accessory, ensuring a tidy and organized environment for optimal performance.