HC1.5LG6

Heilind Number:PANHC1.5LG6
Manufacturer:Panduit
Manufacturer Number:HC1.5LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hinged duct cover, 1.5 W x 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC1.5LG6
Color:Light Gray1
Overall Width:1.89 in, 48 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.44 in, 11.2 mm
Width:48 mm, 1.89 in
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANHC1.5LG6

Detailed Description

Enhance the safety and organization of your wiring setup with our Hinged Duct Cover. Designed for easy installation, this cover measures 1.5 inches in width and stretches to a convenient 6-foot length. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends in with any environment. With a slim profile of just 1.89 inches in width and 0.44 inches in height, it offers discreet cable management solutions. RoHS compliant, it meets international standards for environmental responsibility. Perfectly suited for Wiring Duct Covers, this accessory is a must-have for maintaining tidy and secure wire arrangements.