HC1.5WH6

Heilind Number:PANHC1.5WH6
Manufacturer:Panduit
Manufacturer Number:HC1.5WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hinged duct cover, 1.5 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC1.5WH6
Color:White
Overall Width:1.89 in, 48 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.44 in, 11.2 mm
Width:1.89 in, 48 mm
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANHC1.5WH6

Detailed Description

Enhance the functionality and aesthetics of your wiring setup with our Hinged Duct Cover. Crafted from durable PVC in a sleek white finish, this cover is designed for a seamless fit over ducts measuring 1.5 inches in width. With a convenient hinged design, it allows for easy access to cables while maintaining a tidy appearance. Measuring 1.8 meters in length, it's perfect for securing and protecting cables along a 6-foot span. RoHS compliant and meticulously engineered, it's a reliable solution for efficient wire and cable management. Elevate your organization with this essential accessory for Wiring Duct Systems.