HC2WH6

Heilind Number:PANHC2WH6
Manufacturer:Panduit
Manufacturer Number:HC2WH6
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Hinged duct cover, 2 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC2WH6
Color:White
Overall Width:2.29 in, 58.2 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.44 in, 11.2 mm
Width:2.29 in, 58.2 mm
Product:Wiring Duct Covers
Compatible Duct Width:2 in, 50.8 mm
SKU:PANHC2WH6

Detailed Description

Enhance the safety and aesthetics of your wiring setup with our Hinged Duct Cover. Measuring 2 inches in width and spanning a length of 6 feet, this durable PVC cover is designed for seamless integration. Its sleek white finish not only complements any environment but also ensures compliance with RoHS standards. Easy to install and compatible with 2-inch ducts, it offers a clean and professional solution for wire and cable management. Elevate the organization of your space with this essential accessory.