HC3BL6

Heilind Number:PANHC3BL6
Manufacturer:Panduit
Manufacturer Number:HC3BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hinged duct cover, 3 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC3BL6
Color:Black
Overall Width:3.39 in, 86.1 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:11.2 mm, .44 in
Width:3.39 in, 86.1 mm
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANHC3BL6

Detailed Description

Enhance cable organization with this hinged duct cover, designed for 3-inch wide ducts. Crafted from durable PVC in sleek black, it seamlessly blends into any setup. Measuring 6 feet in length, it offers ample coverage for efficient cable management. With its easy-to-install hinged design, accessing cables is a breeze while maintaining a neat and tidy appearance. RoHS compliant for environmental responsibility, it's a reliable choice for a variety of wiring applications. Elevate your wire and cable management with this essential accessory.