HC3WH6

Heilind Number:PANHC3WH6
Manufacturer:Panduit
Manufacturer Number:HC3WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hinged duct cover, 3 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC3WH6
Color:White
Overall Width:3.39 in, 86.1 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.44 in, 11.2 mm
Width:86.1 mm, 3.39 in
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANHC3WH6

Detailed Description

Enhance your cable management system with our Hinged Duct Cover. Measuring 3 inches in width and 6 feet in length, this PVC cover in a sleek white hue offers both functionality and style. Designed for compatibility with 3-inch wiring ducts, it ensures a seamless fit. With its hinged design, accessing and organizing cables is a breeze. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your space with this essential accessory for neat and efficient wire organization.