| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HC4BL6 |
| Color: | Black |
| Overall Width: | 4.39 in, 111.5 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Width: | 111.5 mm, 4.39 in |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 4 in, 101.6 mm |
| SKU: | PANHC4BL6 |
HC4BL6
| Heilind Number: | PANHC4BL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HC4BL6 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our Hinged Duct Cover. Designed for seamless integration, this 4-inch wide by 6-foot long PVC cover in sleek black offers both functionality and style. Its hinged design allows for easy access, while ensuring a secure closure for optimal protection. RoHS compliant and compatible with 101.6mm wide ducts, it meets industry standards for quality and sustainability. Upgrade your wiring setup with this essential accessory, a perfect fit for any project.

