HC4LG6

Heilind Number:PANHC4LG6
Manufacturer:Panduit
Manufacturer Number:HC4LG6
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Hinged duct cover, 4 W x 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC4LG6
Color:Light Gray1
Overall Width:4.39 in, 111.5 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Width:4.39 in, 111.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:4 in, 101.6 mm
SKU:PANHC4LG6

Detailed Description

Enhance cable management with our Hinged Duct Cover, designed for seamless organization in any workspace. Crafted from durable PVC in a sleek light gray hue, this cover measures 4 inches in width and 6 feet in length, offering ample coverage for your wiring needs. Compliant with RoHS regulations, it ensures both functionality and environmental responsibility. Easily compatible with 4-inch wiring ducts, it's a practical addition to any setup. Upgrade your organization game with this essential accessory.