HC4WH6

Heilind Number:PANHC4WH6
Manufacturer:Panduit
Manufacturer Number:HC4WH6
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Hinged duct cover, 4 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC4WH6
Color:White
Overall Width:4.39 in, 111.5 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Width:111.5 mm, 4.39 in
Product:Wiring Duct Covers
Compatible Duct Width:4 in, 101.6 mm
SKU:PANHC4WH6

Detailed Description

Enhance the safety and organization of your wiring systems with our Hinged Duct Cover. Designed for easy access and durability, this cover measures 4 inches in width and spans a length of 6 feet, ensuring comprehensive coverage. Crafted from high-quality PVC in a sleek white finish, it seamlessly integrates into any environment. RoHS compliant, you can trust in its environmentally friendly construction. Compatible with 4-inch wiring ducts, it offers a perfect fit for your setup. Elevate your wire and cable management with this essential accessory.