| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HCME06X12-VM139 |
| Color: | Natural |
| Mount Type: | Clip onto Edge |
| Overall Width: | .55 in, 14 mm |
| Overall Height: | .74 in, 19 mm |
| Overall Length: | .76 in, 19.5 mm |
| Material: | Acetal |
| Maximum Bundle Diameter: | .47 in, 12 mm |
| Maximum Panel Thickness: | .08 in, 2.2 mm |
| Width: | 0.55 in, 14 mm |
| Product Type: | Harness Clip |
| Environment Application: | indoor1 |
| SKU: | PANHCME06X12-VM139 |
HCME06X12-VM139
Specifications
Detailed Description
Secure your wiring with ease using this Harness Clip. Crafted from durable natural Acetal, this clip offers reliable support for cables. With an overall width of 14mm and a height of 19.5mm, it easily clips onto edges for convenient installation. Its maximum bundle diameter of 12mm and maximum panel thickness of 2.2mm make it versatile for various applications. Perfect for indoor use, this clip ensures tidy wire management. Add this essential accessory to your toolkit for efficient wiring conduit organization.

